
C878AF25160AA0J | |
|---|---|
DigiKey Part Number | 399-C878AF25160AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF25160AA0J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF25160AA0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance 16µF | Height - Seated (Max) 3.150" (80.00mm) |
Tolerance ±5% | Mounting Type Chassis, Stud Mount |
Voltage Rating - AC 470V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 7,50290 € | 465,18 € |
| Unit Price without VAT: | 7,50290 € |
|---|---|
| Unit Price with VAT: | 9,07851 € |

