
C741U152MSWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C741U152MSWDBA7317CT-ND - Cut Tape (CT) 399-C741U152MSWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C741U152MSWDBA7317 |
Description | CAP CER 1.5NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C741U152MSWDBA7317 Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,37930 € | 37,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,30501 € | 228,76 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

