
C731U332MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C731U332MZVDBA7317CT-ND - Cut Tape (CT) 399-C731U332MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U332MZVDBA7317 |
Description | CAP CER 3.3NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U332MZVDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58780 € | 29,39 € |
| 100 | 0,53950 € | 53,95 € |
| 500 | 0,45788 € | 228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43262 € | 432,62 € |
| 2.000 | 0,41182 € | 823,64 € |
| 3.000 | 0,40140 € | 1.204,20 € |
| 5.000 | 0,38986 € | 1.949,30 € |
| 7.000 | 0,38311 € | 2.681,77 € |
| 10.000 | 0,37661 € | 3.766,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

