
C4CAYUD3100AA1J | |
|---|---|
DigiKey Part Number | 399-13875-ND |
Manufacturer | |
Manufacturer Product Number | C4CAYUD3100AA1J |
Description | CAP FILM 0.1UF 5% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAYUD3100AA1J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 12.8 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.063" Dia x 1.732" L (27.00mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 750V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 3000V (3kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,15000 € | 51,50 € |
| 50 | 4,45480 € | 222,74 € |
| 100 | 4,23960 € | 423,96 € |
| 500 | 3,87528 € | 1.937,64 € |
| 1.000 | 3,76238 € | 3.762,38 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,33690 € |

