
C4CAWUD3330AA1J | |
|---|---|
DigiKey Part Number | 399-13868-ND |
Manufacturer | |
Manufacturer Product Number | C4CAWUD3330AA1J |
Description | CAP FILM 0.33UF 5% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAWUD3330AA1J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5.9 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.122" Dia x 1.732" L (28.50mm x 44.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,49500 € | 54,95 € |
| 50 | 4,76540 € | 238,27 € |
| 100 | 4,53960 € | 453,96 € |
| 500 | 4,15726 € | 2.078,63 € |
| 1.000 | 4,03881 € | 4.038,81 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,86930 € |

