
C4CAPUB3100AA0J | |
|---|---|
DigiKey Part Number | 399-13865-ND |
Manufacturer | |
Manufacturer Product Number | C4CAPUB3100AA0J |
Description | CAP FILM 0.1UF 5% 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAPUB3100AA0J Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 13.4 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.551" Dia x 1.299" L (14.00mm x 33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Voltage Rating - DC 1200V (1.2kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,81300 € | 28,13 € |
| 50 | 2,37200 € | 118,60 € |
| 250 | 2,09116 € | 522,79 € |
| 500 | 2,00424 € | 1.002,12 € |
| 1.000 | 1,93265 € | 1.932,65 € |
| 2.500 | 1,85700 € | 4.642,50 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |

