
C4ATJBU4220A3EJ | |
|---|---|
DigiKey Part Number | 399-C4ATJBU4220A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ATJBU4220A3EJ |
Description | CAP FILM 2.2UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ATJBU4220A3EJ Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 10,01400 € | 100,14 € |
| 80 | 8,63700 € | 690,96 € |
| 160 | 8,32956 € | 1.332,73 € |
| 560 | 7,90493 € | 4.426,76 € |
| 1.040 | 7,74407 € | 8.053,83 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,54850 € |

