Parametric Equivalent

C4ASNBW4150A3JJ | |
|---|---|
DigiKey Part Number | 399-C4ASNBW4150A3JJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASNBW4150A3JJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASNBW4150A3JJ Models |
Category | ESR (Equivalent Series Resistance) 2.7 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; Snubber |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4ASNBU4150A1JJ | KEMET | 0 | 399-C4ASNBU4150A1JJ-ND | 6,58222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,42861 € | 267,43 € |
| Unit Price without VAT: | 7,42861 € |
|---|---|
| Unit Price with VAT: | 8,98862 € |


