


C4AQNBW5400M3NJ | |
|---|---|
DigiKey Part Number | 399-C4AQNBW5400M3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNBW5400M3NJ |
Description | CAP FILM 40UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNBW5400M3NJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 1.980" (50.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 4 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 23 | 8,11478 € | 186,64 € |
| 69 | 7,52406 € | 519,16 € |
| 115 | 7,30548 € | 840,13 € |
| 506 | 6,82294 € | 3.452,41 € |
| 1.012 | 6,65733 € | 6.737,22 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,62460 € |

