


C4AQNBW5220M36J | |
|---|---|
DigiKey Part Number | 399-C4AQNBW5220M36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNBW5220M36J |
Description | CAP FILM 22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNBW5220M36J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 1.819" (46.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.6 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 30 | 5,50300 € | 165,09 € |
| 60 | 5,22150 € | 313,29 € |
| 120 | 4,98975 € | 598,77 € |
| 510 | 4,62959 € | 2.361,09 € |
| 1.020 | 4,50237 € | 4.592,42 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,74050 € |

