


C4AQNBW5200M3LJ | |
|---|---|
DigiKey Part Number | 399-C4AQNBW5200M3LJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNBW5200M3LJ |
Description | CAP FILM 20UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNBW5200M3LJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 1.780" (45.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.9 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 36 | 4,87833 € | 175,62 € |
| 72 | 4,63111 € | 333,44 € |
| 108 | 4,50731 € | 486,79 € |
| 504 | 4,14651 € | 2.089,84 € |
| 1.008 | 4,02850 € | 4.060,73 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,84510 € |

