


C4AQLLW5360M36K | |
|---|---|
DigiKey Part Number | 399-C4AQLLW5360M36K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5360M36K |
Description | CAP FILM 36UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5360M36K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 0.953" (24.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 3.7 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,19500 € | 61,95 € |
| 60 | 5,32617 € | 319,57 € |
| 120 | 5,09133 € | 610,96 € |
| 540 | 4,71444 € | 2.545,80 € |
| 1.020 | 4,59706 € | 4.689,00 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,92200 € |

