


C4AQLLW5120M34K | |
|---|---|
DigiKey Part Number | 399-C4AQLLW5120M34K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5120M34K |
Description | CAP FILM 12UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5120M34K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Packaging Bulk | Height - Seated (Max) 0.598" (15.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 10.7 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,03100 € | 40,31 € |
| 50 | 3,45220 € | 172,61 € |
| 132 | 3,21023 € | 423,75 € |
| 528 | 2,96136 € | 1.563,60 € |
| 1.056 | 2,86878 € | 3.029,43 € |
| 2.508 | 2,77579 € | 6.961,68 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

