
C4AQLLU4560A11K | |
|---|---|
DigiKey Part Number | 399-C4AQLLU4560A11K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLU4560A11K |
Description | CAP FILM 5.6UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLU4560A11K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66400 € | 16,64 € |
| 50 | 1,36940 € | 68,47 € |
| 192 | 1,20719 € | 231,78 € |
| 576 | 1,11349 € | 641,37 € |
| 1.152 | 1,06760 € | 1.229,88 € |
| 2.688 | 1,02236 € | 2.748,10 € |
| 5.184 | 0,99398 € | 5.152,79 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

