
C4AQLBW5900A3OK | |
|---|---|
DigiKey Part Number | 399-17008-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5900A3OK |
Description | CAP FILM 90UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5900A3OK Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.976" (50.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.5 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 30 | 9,29900 € | 278,97 € |
| 60 | 8,89083 € | 533,45 € |
| 120 | 8,55483 € | 1.026,58 € |
| 510 | 8,03212 € | 4.096,38 € |
| 1.020 | 7,84753 € | 8.004,48 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,71790 € |

