


C4AQLBW5700M3LK | |
|---|---|
DigiKey Part Number | 399-C4AQLBW5700M3LK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5700M3LK |
Description | CAP FILM 70UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5700M3LK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 1.780" (45.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 2.1 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 36 | 9,24861 € | 332,95 € |
| 72 | 8,85889 € | 637,84 € |
| 108 | 8,66361 € | 935,67 € |
| 504 | 8,09470 € | 4.079,73 € |
| 1.008 | 7,90856 € | 7.971,83 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,81470 € |

