


C4AQLBU5180M1EK | |
|---|---|
DigiKey Part Number | 399-C4AQLBU5180M1EK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU5180M1EK |
Description | CAP FILM 18UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU5180M1EK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Packaging Bulk | Height - Seated (Max) 1.307" (33.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 5.3 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,41500 € | 34,15 € |
| 80 | 2,79263 € | 223,41 € |
| 160 | 2,65406 € | 424,65 € |
| 560 | 2,46268 € | 1.379,10 € |
| 1.040 | 2,39020 € | 2.485,81 € |
| 2.560 | 2,30482 € | 5.900,34 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,68700 € |

