


C4AQLBU5125M1YK | |
|---|---|
DigiKey Part Number | 399-C4AQLBU5125M1YK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU5125M1YK |
Description | CAP FILM 12.5UF 10% 500VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.5 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU5125M1YK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Packaging Bulk | Height - Seated (Max) 1.110" (28.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6.7 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,60800 € | 26,08 € |
| 96 | 2,06917 € | 198,64 € |
| 192 | 1,96188 € | 376,68 € |
| 576 | 1,82925 € | 1.053,65 € |
| 1.056 | 1,77178 € | 1.871,00 € |
| 2.592 | 1,70273 € | 4.413,48 € |
| 5.088 | 1,66115 € | 8.451,93 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |

