
C4AQIBU4400A1XJ | |
|---|---|
DigiKey Part Number | 399-16956-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4400A1XJ |
Description | CAP FILM 4UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4400A1XJ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.992" (25.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00600 € | 20,06 € |
| 50 | 1,66500 € | 83,25 € |
| 234 | 1,45496 € | 340,46 € |
| 702 | 1,35225 € | 949,28 € |
| 1.170 | 1,31426 € | 1.537,68 € |
| 2.574 | 1,26531 € | 3.256,91 € |
| 5.148 | 1,23035 € | 6.333,84 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

