
C4AQCLW5200A36J | |
|---|---|
DigiKey Part Number | 399-C4AQCLW5200A36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLW5200A36J |
Description | CAP FILM 20UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLW5200A36J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 0.953" (24.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 650V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,45600 € | 44,56 € |
| 60 | 3,77750 € | 226,65 € |
| 120 | 3,59392 € | 431,27 € |
| 540 | 3,29952 € | 1.781,74 € |
| 1.020 | 3,20780 € | 3.271,96 € |
| 2.520 | 3,10255 € | 7.818,43 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,29630 € |

