
C4AQCLW5100A33J | |
|---|---|
DigiKey Part Number | 399-C4AQCLW5100A33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLW5100A33J |
Description | CAP FILM 10UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLW5100A33J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 650V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86700 € | 28,67 € |
| 88 | 2,30375 € | 202,73 € |
| 176 | 2,18551 € | 384,65 € |
| 528 | 2,03947 € | 1.076,84 € |
| 1.056 | 1,96794 € | 2.078,14 € |
| 2.552 | 1,89484 € | 4.835,63 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

