
C4AQCLW4750A34J | |
|---|---|
DigiKey Part Number | 399-C4AQCLW4750A34J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLW4750A34J |
Description | CAP FILM 7.5UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLW4750A34J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.598" (15.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 650V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,59800 € | 35,98 € |
| 50 | 3,06700 € | 153,35 € |
| 132 | 2,84492 € | 375,53 € |
| 528 | 2,61636 € | 1.381,44 € |
| 1.056 | 2,53137 € | 2.673,13 € |
| 2.508 | 2,44600 € | 6.134,57 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |

