
C4AQCLU4330A11J | |
|---|---|
DigiKey Part Number | 399-C4AQCLU4330A11J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQCLU4330A11J |
Description | CAP FILM 3.3UF 5% 650VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 650V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQCLU4330A11J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 650V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 16.8 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48800 € | 14,88 € |
| 50 | 1,21800 € | 60,90 € |
| 192 | 1,06953 € | 205,35 € |
| 576 | 0,98365 € | 566,58 € |
| 1.152 | 0,94160 € | 1.084,72 € |
| 2.688 | 0,90014 € | 2.419,58 € |
| 5.184 | 0,87413 € | 4.531,49 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

