
C4AF9BU4330A11K | |
|---|---|
DigiKey Part Number | 399-17822-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4330A11K |
Description | CAP FILM 3.3UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4330A11K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.150" (29.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.1 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,07800 € | 30,78 € |
| 72 | 2,52486 € | 181,79 € |
| 144 | 2,39285 € | 344,57 € |
| 504 | 2,21063 € | 1.114,16 € |
| 1.008 | 2,13414 € | 2.151,21 € |
| 2.520 | 2,05331 € | 5.174,34 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |

