Parametric Equivalent

C4AF1BW5330A3NK | |
|---|---|
DigiKey Part Number | 399-17818-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BW5330A3NK |
Description | CAP FILM 33UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.980" (50.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.7 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF1BW5330T3NK | KEMET | 56 | 399-C4AF1BW5330T3NK-ND | 9,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 23 | 9,02870 € | 207,66 € |
| 69 | 8,39101 € | 578,98 € |
| 115 | 8,15513 € | 937,84 € |
| 506 | 7,63441 € | 3.863,01 € |
| 1.012 | 7,45564 € | 7.545,11 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 15,04030 € |


