
C44UOGT6700M86K | |
|---|---|
DigiKey Part Number | 399-C44UOGT6700M86K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6700M86K |
Description | CAP FILM 700UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 700 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6700M86K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 7.165" (182.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 1.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,56000 € | 81,56 € |
| 10 | 70,37500 € | 703,75 € |
| 50 | 65,89620 € | 3.294,81 € |
| 100 | 64,50760 € | 6.450,76 € |
| Unit Price without VAT: | 81,56000 € |
|---|---|
| Unit Price with VAT: | 98,68760 € |

