
C44PMGR6166RASJ | |
|---|---|
DigiKey Part Number | 399-19701-ND |
Manufacturer | |
Manufacturer Product Number | C44PMGR6166RASJ |
Description | CAP FILM 166UF 5% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 166 µF Film Capacitor 480V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PMGR6166RASJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 7.835" (199.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 480V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1100V (1.1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,59000 € | 68,59 € |
| 10 | 58,71400 € | 587,14 € |
| 50 | 54,76060 € | 2.738,03 € |
| 100 | 53,53520 € | 5.353,52 € |
| Unit Price without VAT: | 68,59000 € |
|---|---|
| Unit Price with VAT: | 82,99390 € |

