
C44PMGR5600RBSJ | |
|---|---|
DigiKey Part Number | 399-19696-ND |
Manufacturer | |
Manufacturer Product Number | C44PMGR5600RBSJ |
Description | CAP FILM 60UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 480V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PMGR5600RBSJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.559" Dia (65.00mm) |
Part Status Active | Height - Seated (Max) 5.866" (149.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 480V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1100V (1.1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,92000 € | 49,92 € |
| 18 | 40,77222 € | 733,90 € |
| 54 | 38,82944 € | 2.096,79 € |
| 108 | 37,87778 € | 4.090,80 € |
| Unit Price without VAT: | 49,92000 € |
|---|---|
| Unit Price with VAT: | 60,40320 € |

