Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C410C102K5R5HA | |
|---|---|
DigiKey Part Number | 399-C410C102K5R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102K5R5HA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5R5HA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102K5R5TA | KEMET | 255 | 399-C410C102K5R5TA-ND | 0,59000 € | Parametric Equivalent |
| C410C102K5R5TA7200 | KEMET | 17.062 | 399-9889-1-ND | 0,59000 € | Parametric Equivalent |
| AA105C102K4R | KYOCERA AVX | 0 | 478-AA105C102K4RTR-ND | 0,03902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18644 € | 167,80 € |
| Unit Price without VAT: | 0,18644 € |
|---|---|
| Unit Price with VAT: | 0,22559 € |



