


C340C225M5U5TA | |
|---|---|
DigiKey Part Number | 399-4434-ND |
Manufacturer | |
Manufacturer Product Number | C340C225M5U5TA |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C225M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR305E225MAA | KYOCERA AVX | 817 | 478-SR305E225MAA-ND | 2,98000 € | Direct |
| SR305E225MAATR1 | KYOCERA AVX | 255 | 478-SR305E225MAATR1CT-ND | 1,79000 € | Direct |
| SR305E225MAR | KYOCERA AVX | 291 | 478-5746-ND | 1,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43300 € | 14,33 € |
| 50 | 1,16940 € | 58,47 € |
| 100 | 1,08800 € | 108,80 € |
| 500 | 0,95022 € | 475,11 € |
| 1.000 | 0,90758 € | 907,58 € |
| 2.500 | 0,86255 € | 2.156,38 € |
| 5.000 | 0,83539 € | 4.176,95 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,54100 € |

