


C330C105MAR5TA | |
|---|---|
DigiKey Part Number | 399-17997-ND |
Manufacturer | |
Manufacturer Product Number | C330C105MAR5TA |
Description | CAP CER 1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105MAR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,36000 € | 23,60 € |
| 50 | 1,97220 € | 98,61 € |
| 250 | 1,72552 € | 431,38 € |
| 500 | 1,64918 € | 824,59 € |
| 1.000 | 1,58632 € | 1.586,32 € |
| 2.500 | 1,51991 € | 3.799,78 € |
| 5.000 | 1,47986 € | 7.399,30 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |

