


C330C104MCR5TA | |
|---|---|
DigiKey Part Number | 399-3508-ND |
Manufacturer | |
Manufacturer Product Number | C330C104MCR5TA |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104MCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09900 € | 10,99 € |
| 50 | 0,88460 € | 44,23 € |
| 250 | 0,74872 € | 187,18 € |
| 500 | 0,70670 € | 353,35 € |
| 1.000 | 0,67208 € | 672,08 € |
| 2.500 | 0,63553 € | 1.588,83 € |
| 5.000 | 0,61349 € | 3.067,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

