C322C159CAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27252 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23627 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21542 €
Datasheet
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C159CAG5TA

DigiKey Part Number
C322C159CAG5TA-ND
Manufacturer
Manufacturer Product Number
C322C159CAG5TA
Description
CAP CER 1.5PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C159CAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C159CAG5TAKEMET0C323C159CAG5TA-ND0,23627 €Direct
C325C159CAG5TAKEMET0C325C159CAG5TA-ND0,23627 €Direct
C327C159CAG5TAKEMET0C327C159CAG5TA-ND0,23627 €Direct
C328C159CAG5TAKEMET0C328C159CAG5TA-ND0,23627 €Direct
C322C159BAG5TAKEMET0C322C159BAG5TA-ND0,27252 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,23627 €236,27 €
Unit Price without VAT:0,23627 €
Unit Price with VAT:0,28589 €