C320C272J1G5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 967
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12189 €
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C272J1G5HA

DigiKey Part Number
399-C320C272J1G5HA-ND
Manufacturer
Manufacturer Product Number
C320C272J1G5HA
Description
2700PF 100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.290" (7.36mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C272J1G5TAKEMET967399-9778-ND0,45000 €Parametric Equivalent
C320C272J1G5TA7303KEMET0399-C320C272J1G5TA7303TR-ND0,12189 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,12776 €191,64 €
Unit Price without VAT:0,12776 €
Unit Price with VAT:0,15459 €