
C317C680G2G5TA | |
|---|---|
DigiKey Part Number | 399-14061-ND |
Manufacturer | |
Manufacturer Product Number | C317C680G2G5TA |
Description | CAP CER 68PF 2% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C680G2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,36750 € | 36,75 € |
| 500 | 0,30656 € | 153,28 € |
| 1.000 | 0,28771 € | 287,71 € |
| 2.500 | 0,26781 € | 669,52 € |
| 5.000 | 0,25582 € | 1.279,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

