C317C249BAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27470 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25096 €
Datasheet
2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C249BAG5TA

DigiKey Part Number
C317C249BAG5TA-ND
Manufacturer
Manufacturer Product Number
C317C249BAG5TA
Description
CAP CER 2.4PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C249BAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C249BAG5TAKEMET0C318C249BAG5TA-ND0,27470 €Similar
C322C249BAG5TAKEMET0C322C249BAG5TA-ND0,27470 €Similar
C323C249BAG5TAKEMET0C323C249BAG5TA-ND0,27470 €Similar
C325C249BAG5TAKEMET0C325C249BAG5TA-ND0,27470 €Similar
C327C249BAG5TAKEMET0C327C249BAG5TA-ND0,27470 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,27470 €274,70 €
Unit Price without VAT:0,27470 €
Unit Price with VAT:0,33239 €