Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C317C111JAG5TA | |
|---|---|
DigiKey Part Number | C317C111JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C111JAG5TA |
Description | CAP CER 110PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C111JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C318C111JAG5TA | KEMET | 0 | C318C111JAG5TA-ND | 0,08477 € | Direct |
| C317C111FAG5TA | KEMET | 0 | C317C111FAG5TA-ND | 0,42438 € | Upgrade |
| C317C111GAG5TA | KEMET | 0 | C317C111GAG5TA-ND | 0,28167 € | Upgrade |
| C318C111FAG5TA | KEMET | 0 | C318C111FAG5TA-ND | 0,42438 € | Upgrade |
| C318C111GAG5TA | KEMET | 0 | C318C111GAG5TA-ND | 0,28167 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08477 € | 169,54 € |
| Unit Price without VAT: | 0,08477 € |
|---|---|
| Unit Price with VAT: | 0,10257 € |




