
C274AC34700AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC34700AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34700AA0J |
Description | CAP FILM 7UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34700AA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Box | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.303" (58.50mm) |
Capacitance 7µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 4,93100 € | 49,31 € |
| 86 | 4,09174 € | 351,89 € |
| 172 | 3,91279 € | 673,00 € |
| 516 | 3,69163 € | 1.904,88 € |
| 1.032 | 3,58328 € | 3.697,94 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 8,01020 € |

