


C2225X223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X223KGRACTUTR-ND - Tape & Reel (TR) 399-C2225X223KGRACTUCT-ND - Cut Tape (CT) 399-C2225X223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X223KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225X223KGRACAUTO | KEMET | 28 | 399-C2225X223KGRACAUTOCT-ND | 2,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23600 € | 22,36 € |
| 50 | 1,86400 € | 93,20 € |
| 100 | 1,74880 € | 174,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55416 € | 777,08 € |
| 1.000 | 1,49386 € | 1.493,86 € |
| 1.500 | 1,46365 € | 2.195,47 € |
| 2.500 | 1,43015 € | 3.575,38 € |
| 3.500 | 1,41057 € | 4.937,00 € |
| 5.000 | 1,39173 € | 6.958,65 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |

