
C1825C274KBRACTU | |
|---|---|
DigiKey Part Number | 399-12321-2-ND - Tape & Reel (TR) 399-12321-1-ND - Cut Tape (CT) 399-12321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C274KBRACTU |
Description | CAP CER 0.27UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C274KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 0,94100 € | 47,05 € |
| 100 | 0,85440 € | 85,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70226 € | 351,13 € |
| 1.000 | 0,66825 € | 668,25 € |
| 1.500 | 0,65121 € | 976,81 € |
| 2.500 | 0,62994 € | 1.574,85 € |
| 3.500 | 0,62128 € | 2.174,48 € |
| 5.000 | 0,61065 € | 3.053,25 € |
| 6.000 | 0,60562 € | 3.633,72 € |
| 12.000 | 0,58866 € | 7.063,92 € |
| 12.500 | 0,58776 € | 7.347,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

