
C1825C154KBRACTU | |
|---|---|
DigiKey Part Number | 399-12322-2-ND - Tape & Reel (TR) 399-12322-1-ND - Cut Tape (CT) 399-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C154KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,70900 € | 70,90 € |
| 500 | 0,60870 € | 304,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57767 € | 577,67 € |
| 2.000 | 0,55213 € | 1.104,26 € |
| 3.000 | 0,53933 € | 1.617,99 € |
| 5.000 | 0,52515 € | 2.625,75 € |
| 7.000 | 0,51686 € | 3.618,02 € |
| 10.000 | 0,50888 € | 5.088,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

