C1812X684K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 3,21716 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,00730 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,59836 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,79390 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,18268 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,79390 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,18268 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,21716 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,21580 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,18268 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,41840 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,17820 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,25294 €
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X684K5RACTU

DigiKey Part Number
399-C1812X684K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X684K5RACTU
Description
CAP CER 0.68UF 50V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X684K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500684KDTKnowles Syfer01812Y0500684KDT-ND3,21716 €Direct
1812Y0500684KXTKnowles Syfer01812Y0500684KXT-ND1,00730 €Direct
KGF43GR71H684KVKYOCERA AVX0478-KGF43GR71H684KVTR-ND0,59836 €Direct
1812Y0500684JDTKnowles Syfer01812Y0500684JDT-ND3,79390 €Upgrade
1812Y0500684JXTKnowles Syfer01812Y0500684JXT-ND1,18268 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82288 €822,88 €
Manufacturers Standard Package
Unit Price without VAT:0,82288 €
Unit Price with VAT:0,99568 €