Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812X304MBRLCTU | |
|---|---|
DigiKey Part Number | 399-C1812X304MBRLCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X304MBRLCTU |
Description | CAP CER 0.3UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.154" (3.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X304MBRLC7210 | KEMET | 0 | 399-C1812X304MBRLC7210TR-ND | 0,97426 € | Parametric Equivalent |
| C1812X304MBRLCAUTO | KEMET | 0 | 399-C1812X304MBRLCAUTOTR-ND | 1,09632 € | Parametric Equivalent |
| C1812X304MBRLCAUTO7210 | KEMET | 0 | 399-C1812X304MBRLCAUTO7210TR-ND | 0,97426 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09632 € | 548,16 € |
| Unit Price without VAT: | 1,09632 € |
|---|---|
| Unit Price with VAT: | 1,32655 € |


