
C1812X104KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16796-2-ND - Tape & Reel (TR) 399-16796-1-ND - Cut Tape (CT) 399-16796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KDRACAUTO |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,64120 € | 32,06 € |
| 100 | 0,58950 € | 58,95 € |
| 500 | 0,50222 € | 251,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47520 € | 475,20 € |
| 2.000 | 0,45297 € | 905,94 € |
| 3.000 | 0,44183 € | 1.325,49 € |
| 5.000 | 0,42948 € | 2.147,40 € |
| 7.000 | 0,42226 € | 2.955,82 € |
| 10.000 | 0,41532 € | 4.153,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

