
C1812X103JGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X103JGRACAUTOTR-ND - Tape & Reel (TR) 399-C1812X103JGRACAUTOCT-ND - Cut Tape (CT) 399-C1812X103JGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X103JGRACAUTO |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X103JGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,23520 € | 61,76 € |
| 100 | 1,15030 € | 115,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00690 € | 503,45 € |
| 1.000 | 0,96246 € | 962,46 € |
| 1.500 | 0,94021 € | 1.410,32 € |
| 2.500 | 0,91554 € | 2.288,85 € |
| 3.500 | 0,90112 € | 3.153,92 € |
| 5.000 | 0,88724 € | 4.436,20 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

