Upgrade
Direct
Similar



C1812F474M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F474M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812F474M1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F474M1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812F474K1RACTU | KEMET | 755 | 399-C1812F474K1RACTUCT-ND | 1,33000 € | Upgrade |
| 18121C474MAZ2A | KYOCERA AVX | 0 | 478-KGF43GR72A474MVTR-ND | 0,74886 € | Direct |
| EMDR101W474M1GF001E | Johanson Dielectrics Inc. | 0 | 709-EMDR101W474M1GF001ETR-ND | 2,17142 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44995 € | 449,95 € |
| Unit Price without VAT: | 0,44995 € |
|---|---|
| Unit Price with VAT: | 0,54444 € |




