
C1812C333JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333JAGACTUTR-ND - Tape & Reel (TR) 399-C1812C333JAGACTUCT-ND - Cut Tape (CT) 399-C1812C333JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333JAGACTU |
Description | CAP CER 0.033UF 250V C0GNP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,43800 € | 14,38 € |
| 50 | 1,17280 € | 58,64 € |
| 100 | 1,09100 € | 109,10 € |
| 500 | 0,95274 € | 476,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90991 € | 909,91 € |
| 2.000 | 0,87467 € | 1.749,34 € |
| 3.000 | 0,85700 € | 2.571,00 € |
| 5.000 | 0,83742 € | 4.187,10 € |
| 7.000 | 0,82597 € | 5.781,79 € |
| 10.000 | 0,81495 € | 8.149,50 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

