
C1812C271JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C271JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C271JHGACTUCT-ND - Cut Tape (CT) 399-C1812C271JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C271JHGACTU |
Description | CAP CER 270PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C271JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,46800 € | 24,68 € |
| 50 | 2,06700 € | 103,35 € |
| 100 | 1,94290 € | 194,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73278 € | 866,39 € |
| 1.000 | 1,66772 € | 1.667,72 € |
| 1.500 | 1,63511 € | 2.452,66 € |
| 2.500 | 1,59897 € | 3.997,43 € |
| 3.500 | 1,57784 € | 5.522,44 € |
| 5.000 | 1,55750 € | 7.787,50 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

