2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C222JDGACTU

DigiKey Part Number
399-C1812C222JDGACTUTR-ND - Tape & Reel (TR)
399-C1812C222JDGACTUCT-ND - Cut Tape (CT)
399-C1812C222JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C222JDGACTU
Description
CAP CER 2200PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C222JDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,29400 €12,94 €
501,05120 €52,56 €
1000,97590 €97,59 €
5000,84884 €424,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80950 €809,50 €
2.0000,77709 €1.554,18 €
3.0000,76086 €2.282,58 €
5.0000,74286 €3.714,30 €
7.0000,73234 €5.126,38 €
10.0000,72222 €7.222,20 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,29900 €