
C1812C221JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C221JDGACTUCT-ND - Cut Tape (CT) 399-C1812C221JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26300 € | 12,63 € |
| 50 | 1,02420 € | 51,21 € |
| 100 | 0,95060 € | 95,06 € |
| 500 | 0,82594 € | 412,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78736 € | 787,36 € |
| 2.000 | 0,75558 € | 1.511,16 € |
| 3.000 | 0,73967 € | 2.219,01 € |
| 5.000 | 0,72202 € | 3.610,10 € |
| 7.000 | 0,71170 € | 4.981,90 € |
| 10.000 | 0,70177 € | 7.017,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

